1-1625999-9
HSC100 22K 5%
Enhance your electronic circuitry with our HSC100 22K 5% Power Resistor, a high-quality component designed for robust performance. With a power rating of 100 W and a resistance of 22 KΩ, it ensures efficient power distribution while maintaining signal integrity. The solder lug termination type offers easy installation, and its wirewound element construction guarantees reliability in demanding applications. Measuring 87.5 x 47.5 x 26 mm, this Chassis Mount Resistor is compact yet powerful, suitable for various industrial and commercial uses. Operating at a rated voltage of 1900 V DC, it provides ample insulation for safe and stable operation. Compliant with RoHS standards, you can trust in its environmental sustainability. Upgrade your system with this essential component for optimal performance.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 1-1625999-9 |
Power Rating: | 100 W |
Termination Type: | Solder Lug |
Resistance: | 22 KΩ |
Rated Voltage: | 1900 V DC |
Dimensions: | 87.5 x 47.5 x 26 mm |
Product: | Chassis Mount Resistors |
Product Type: | Power Resistor |
Element Type: | Wirewound |
Tolerance: | 5% |
Number of Terminations: | 2 |
SKU: | AMP1-1625999-9 |
series: | CGS HS |
Lead Type: | Fixed Leaded |
Number of Resistors: | 1 |
Resistance Class: | 1kΩ - 1MΩ |
Mount Style: | Chassis Mount |
Temperature Coefficient: | ±30 ppm/°C |
Part Alias: | 1-1625999-9 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |