1-1676142-2

RN 0805 100K 0.01% 10PPM 1K RL

Enhance precision in your electronic projects with this RN 0805 100K 0.01% 10PPM 1K RL resistor. Measuring at just 2 x 1.25 x .55 mm, it offers a compact solution without compromising performance. The thin film element ensures accuracy, with a tolerance of .01% for reliable results. Rated for 100 V and .1 W power, it meets the demands of various applications. Designed for surface mounting with solder termination, it provides easy integration onto your PCB. Compliant with RoHS standards, it reflects our commitment to environmental responsibility. Upgrade to this high-quality resistor for optimal performance in your circuit designs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1676142-2
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:100 KΩ
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.01%
Number of Terminations:2
SKU:AMP1-1676142-2
series:Holswothy RN73
Number of Resistors:1
Resistance Range:1kΩ - 1MΩ Ω
Product Type:Fixed Resistor
Temperature Coefficient:±10 ppm/°C
Part Alias:1-1676142-2

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: