1-1676144-2

RN 0805 102K 0.01% 10PPM 1K RL

Enhance the precision of your electronic circuits with this RN 0805 102K 0.01% Thin Film Precision Resistor. Featuring a resistance of 102 KΩ and a tolerance of .01%, this surface mount resistor ensures accurate performance even in demanding applications. With a power rating of .1 W and a rated voltage of 100 V, it offers reliable operation. The solder termination type and compact 0805 size make it easy to integrate into your designs. Trust in its high-quality construction and low 10PPM temperature coefficient for consistent and stable performance. Upgrade your projects with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1676144-2
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:102 KΩ
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.01%
Number of Terminations:2
SKU:AMP1-1676144-2
series:Holswothy RN73
Number of Resistors:1
Resistance Range:1kΩ - 1MΩ Ω
Product Type:Fixed Resistor
Temperature Coefficient:±10 ppm/°C
Part Alias:1-1676144-2

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: