1-1676153-3

RN 0805 10K 0.01% 10PPM 5K RL

Upgrade your electronic projects with the RN 0805 Precision Resistor, a reliable component designed for optimal performance. This thin film resistor offers a resistance of 10 KΩ with a tolerance of .01%, ensuring accurate and stable operation. With a rated voltage of 100 V and power rating of .1 W, it can handle various applications with ease. The surface mount design and solder termination make installation convenient, while its compact dimensions of 2 x 1.25 x .55 mm save space on your PCB. Whether you're a DIY enthusiast or a professional in need of high-quality resistors, this component from our Surface Mount Resistors collection is a must-have for your toolkit. Upgrade your electronic projects with the RN 0805 Precision Resistor, a reliable component designed for optimal performance. This thin film resistor offers a resistance of 10 KΩ with a tolerance of .01%, ensuring accurate and stable operation. With a rated voltage of 100 V and power rating of .1 W, it can handle various applications with ease. The surface mount design and solder termination make installation convenient, while its compact dimensions of 2 x 1.25 x .55 mm save space on your PCB. Whether you're a DIY enthusiast or a professional in need of high-quality resistors, this component from our Surface Mount Resistors collection is a must-have for your toolkit.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1676153-3
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:10 KΩ
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.01%
Number of Terminations:2
SKU:AMP1-1676153-3
series:Holswothy RN73
Number of Resistors:1
Resistance Range:1kΩ - 1MΩ Ω
Product Type:Fixed Resistor
Temperature Coefficient:±10 ppm/°C
Part Alias:1-1676153-3

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: