1-1676228-2
RN 0805 1K27 0.01% 10PPM 1K RL
Enhance circuit precision with our RN 0805 1K27 0.01% 10PPM 1K RL resistor. This surface mount component, measuring 2 x 1.25 x .55 mm, offers a resistance of 1.27 KΩ and a power rating of .1 W. With a tolerance of .01% and rated voltage of 100 V, it ensures accurate performance in demanding applications. Featuring thin film technology, it guarantees reliability and stability. Suitable for automated assembly, its solder termination makes installation hassle-free. Compliant with RoHS regulations, it meets environmental standards without compromising on quality. Ideal for high-precision electronic systems, this precision resistor is a key component in achieving optimal circuit performance.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-1676228-2 |
Size Code: | 0805 |
Power Rating: | .1 W |
Termination Type: | Solder |
Resistance: | 1.27 KΩ |
Rated Voltage: | 100 V |
Mounting Style: | Surface Mount |
Dimensions: | 2 x 1.25 x .55 mm |
Product: | Surface Mount Resistors |
Product Type: | Precision Resistor |
Element Type: | Thin Film |
Tolerance: | .01% |
Number of Terminations: | 2 |
SKU: | AMP1-1676228-2 |
series: | Holswothy RN73 |
Number of Resistors: | 1 |
Resistance Range: | 1kΩ - 1MΩ Ω |
Product Type: | Fixed Resistor |
Temperature Coefficient: | ±10 ppm/°C |
Part Alias: | 1-1676228-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |