1-1676282-2

RN 0805 2K0 0.01% 10PPM 1K RL

Enhance your electronic projects with this high-precision RN 0805 surface mount resistor. Featuring a resistance of 2 KΩ with a tight tolerance of 0.01% and a low temperature coefficient of 10PPM, this resistor ensures accurate and stable performance. Its thin film element construction guarantees reliability, while its small 0805 size and solder termination make it easy to mount on your PCB. With a power rating of .1 W and a rated voltage of 100 V, it's suitable for a wide range of applications. Trust in the quality and craftsmanship of this precision resistor for your circuit design needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1676282-2
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:2 KΩ
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.01%
Number of Terminations:2
SKU:AMP1-1676282-2
series:Holswothy RN73
Number of Resistors:1
Resistance Range:1kΩ - 1MΩ Ω
Product Type:Fixed Resistor
Temperature Coefficient:±10 ppm/°C
Part Alias:1-1676282-2

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: