1-1676386-2

RN 0805 5K23 0.01% 10PPM 1K RL

Experience unparalleled precision with our RN 0805 Thin Film Precision Resistor. With a resistance of 5.23 KΩ and a tolerance of just 0.01%, this surface mount resistor guarantees accuracy in your electronic circuits. Operating at a rated voltage of 100 V, it is suitable for a wide range of applications. Its compact 0805 size and solder termination make for easy installation, while its power rating of .1 W ensures reliable performance. RoHS compliant and featuring a low temperature coefficient of 10PPM, this resistor is a quality choice for your engineering needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1676386-2
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:5.23 KΩ
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.01%
Number of Terminations:2
SKU:AMP1-1676386-2
series:Holswothy RN73
Number of Resistors:1
Resistance Range:1kΩ - 1MΩ Ω
Product Type:Fixed Resistor
Temperature Coefficient:±10 ppm/°C
Part Alias:1-1676386-2

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: