1-1676391-2
RN 0805 5K9 0.01% 10PPM 1K RL
Enhance precision in your electronic projects with this cutting-edge RN 0805 surface mount resistor. Measuring at a compact 2 x 1.25 x .55 mm, this thin film resistor boasts a resistance of 5.9 KΩ with a remarkable tolerance of .01%. Operating at a rated voltage of 100 V and a power rating of .1 W, it guarantees reliable performance even in demanding applications. With a low temperature coefficient of 10PPM, it offers exceptional stability over time. Featuring solder termination, it is easy to install on PCBs. This product is a must-have for any project requiring high accuracy and efficiency in a compact form factor.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-1676391-2 |
Size Code: | 0805 |
Power Rating: | .1 W |
Termination Type: | Solder |
Resistance: | 5.9 KΩ |
Rated Voltage: | 100 V |
Mounting Style: | Surface Mount |
Dimensions: | 2 x 1.25 x .55 mm |
Product: | Surface Mount Resistors |
Product Type: | Precision Resistor |
Element Type: | Thin Film |
Tolerance: | .01% |
Number of Terminations: | 2 |
SKU: | AMP1-1676391-2 |
series: | Holswothy RN73 |
Number of Resistors: | 1 |
Resistance Range: | 1kΩ - 1MΩ Ω |
Product Type: | Fixed Resistor |
Temperature Coefficient: | ±10 ppm/°C |
Part Alias: | 1-1676391-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |