1-1676731-1

RN 0805 1K0 0.1% 5PPM 1KRL

Enhance precision in your electronic projects with our RN 0805 1K0 0.1% 5PPM 1KRL resistor. Measuring just 2 x 1.25 x .55 mm, this surface mount component offers a resistance of 1 KΩ and a power rating of .1 W, making it ideal for compact applications. With a rated voltage of 100 V and tolerance of .1%, it ensures reliable performance. The thin film element construction guarantees accuracy, while the solder termination type facilitates easy installation. Non-RoHS compliant, this resistor is perfect for various industrial and commercial uses. Upgrade your circuitry with this high-quality, precision resistor.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1676731-1
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:1 KΩ
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1-1676731-1
series:Holswothy RN73
Number of Resistors:1
Resistance Range:1kΩ - 1MΩ Ω
Product Type:Fixed Resistor
Temperature Coefficient:±5 ppm/°C
Part Alias:1-1676731-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: