1-1676731-2
RN 0805 10K 0.1% 5PPM 1KRL
Enhance your circuitry with precision and reliability using this RN 0805 resistor. With a resistance of 10 KΩ and a tolerance of 0.1%, it ensures accurate performance in a variety of applications. The thin film element and low temperature coefficient of 5PPM guarantee stable operation, while the solder termination and compact 0805 size make it easy to integrate onto your PCB. Operating at a power rating of 0.1 W and a rated voltage of 100 V, this surface mount resistor is suitable for demanding environments. Trust in its quality for consistent and efficient electronic systems.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-1676731-2 |
Size Code: | 0805 |
Power Rating: | .1 W |
Termination Type: | Solder |
Resistance: | 10 KΩ |
Rated Voltage: | 100 V |
Mounting Style: | Surface Mount |
Dimensions: | 2 x 1.25 x .55 mm |
Product: | Surface Mount Resistors |
Product Type: | Precision Resistor |
Element Type: | Thin Film |
Tolerance: | .1% |
Number of Terminations: | 2 |
SKU: | AMP1-1676731-2 |
series: | Holswothy RN73 |
Number of Resistors: | 1 |
Resistance Range: | 1kΩ - 1MΩ Ω |
Product Type: | Fixed Resistor |
Temperature Coefficient: | ±5 ppm/°C |
Part Alias: | 1-1676731-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |