1-1676731-3
RN 0805 20K 0.1% 5PPM 1KRL
Enhance your electronic projects with our RN 0805 Precision Resistor, featuring a resistance of 20 KΩ with a tolerance of .1%. This high-precision component ensures accuracy in circuitry, with a low temperature coefficient of 5PPM for reliable performance. Designed for surface mount applications, it boasts a compact 0805 size and a power rating of .1 W, making it suitable for a wide range of devices. With a rated voltage of 100 V and thin film element construction, this resistor guarantees stability and longevity in operation. Trust in its quality for your next project.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-1676731-3 |
Size Code: | 0805 |
Power Rating: | .1 W |
Termination Type: | Solder |
Resistance: | 20 KΩ |
Rated Voltage: | 100 V |
Mounting Style: | Surface Mount |
Dimensions: | 2 x 1.25 x .55 mm |
Product: | Surface Mount Resistors |
Product Type: | Precision Resistor |
Element Type: | Thin Film |
Tolerance: | .1% |
Number of Terminations: | 2 |
SKU: | AMP1-1676731-3 |
series: | Holswothy RN73 |
Number of Resistors: | 1 |
Resistance Range: | 1kΩ - 1MΩ Ω |
Product Type: | Fixed Resistor |
Temperature Coefficient: | ±5 ppm/°C |
Part Alias: | 1-1676731-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |