1-1676970-0
RN 0603 147R 0.1% 10PPM 1K RL
Enhance precision in your electronic projects with this RN 0603 147R 0.1% 10PPM 1K RL resistor. Measuring just 1.55 x 0.8 x 0.45 mm, it is designed for surface mount installation, making it ideal for compact applications. With a power rating of 0.063 W and a resistance of 147 Ω, it offers reliable performance. The thin film element ensures accuracy, while the 0.1% tolerance and 10PPM temperature coefficient guarantee stable operation. RoHS compliant and rated for 50 V, this resistor is a quality component for your circuit design needs.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-1676970-0 |
Size Code: | 0603 |
Power Rating: | .063 W |
Termination Type: | Solder |
Resistance: | 147 Ω |
Rated Voltage: | 50 V |
Mounting Style: | Surface Mount |
Dimensions: | 1.55 x .8 x .45 mm |
Product: | Surface Mount Resistors |
Product Type: | Precision Resistor |
Element Type: | Thin Film |
Tolerance: | .1% |
Number of Terminations: | 2 |
SKU: | AMP1-1676970-0 |
series: | Holswothy RN73 |
Number of Resistors: | 1 |
Resistance Range: | Up to 1kΩ Ω |
Product Type: | Fixed Resistor |
Temperature Coefficient: | ±10 ppm/°C |
Part Alias: | 1-1676970-0 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |