1-1676970-1
RN 0603 154R 0.1% 10PPM 1K RL
Enhance your electronic projects with the RN 0603 154R 0.1% 10PPM 1K RL precision resistor. This compact 0603-size chip resistor, featuring a thin film element, boasts a resistance of 154 ohms with a tolerance of 0.1%. Designed for surface mount installation, it ensures reliable performance with a power rating of .063 W and a rated voltage of 50 V. Measuring just 1.55 x .8 x .45 mm, it's perfect for space-constrained applications. Trust in its quality construction and solder termination for seamless integration into your circuitry.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-1676970-1 |
Size Code: | 0603 |
Power Rating: | .063 W |
Termination Type: | Solder |
Resistance: | 154 Ω |
Rated Voltage: | 50 V |
Mounting Style: | Surface Mount |
Dimensions: | 1.55 x .8 x .45 mm |
Product: | Surface Mount Resistors |
Product Type: | Precision Resistor |
Element Type: | Thin Film |
Tolerance: | .1% |
Number of Terminations: | 2 |
SKU: | AMP1-1676970-1 |
series: | Holswothy RN73 |
Number of Resistors: | 1 |
Resistance Range: | Up to 1kΩ Ω |
Product Type: | Fixed Resistor |
Temperature Coefficient: | ±10 ppm/°C |
Part Alias: | 1-1676970-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |