1-1676970-2

RN 0603 158R 0.1% 10PPM 1K RL

Enhance your precision resistor collection with this RN 0603 158R model, boasting a resistance of 158 Ω with a tolerance of .1%. Constructed with a thin film element, it guarantees reliable performance in various electronic applications. Its compact 0603 size and surface mount termination make it ideal for space-constrained designs. With a power rating of .063 W and a rated voltage of 50 V, it offers optimal performance and efficiency. RoHS compliant and with two solder terminations, this resistor ensures both quality and ease of installation. Elevate your circuitry with this high-quality component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1676970-2
Size Code:0603
Power Rating:.063 W
Termination Type:Solder
Resistance:158 Ω
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1-1676970-2
series:Holswothy RN73
Number of Resistors:1
Resistance Range:Up to 1kΩ Ω
Product Type:Fixed Resistor
Temperature Coefficient:±10 ppm/°C
Part Alias:1-1676970-2

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: