1-1676970-3
RN 0603 162R 0.1% 10PPM 1K RL
Enhance circuit precision with this RN 0603 precision resistor. Measuring at 0603 size code and boasting a resistance of 162Ω with a tolerance of 0.1%, this thin film resistor ensures accurate performance. Operating at a power rating of 0.063W and a rated voltage of 50V, it is ideal for demanding electronic applications. With surface mount termination and compact dimensions of 1.55 x 0.8 x 0.45mm, it offers easy integration onto PCBs. RoHS compliance further underscores its quality, making it a reliable choice for various projects requiring high precision resistance.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-1676970-3 |
Size Code: | 0603 |
Power Rating: | .063 W |
Termination Type: | Solder |
Resistance: | 162 Ω |
Rated Voltage: | 50 V |
Mounting Style: | Surface Mount |
Dimensions: | 1.55 x .8 x .45 mm |
Product: | Surface Mount Resistors |
Product Type: | Precision Resistor |
Element Type: | Thin Film |
Tolerance: | .1% |
Number of Terminations: | 2 |
SKU: | AMP1-1676970-3 |
series: | Holswothy RN73 |
Number of Resistors: | 1 |
Resistance Range: | Up to 1kΩ Ω |
Product Type: | Fixed Resistor |
Temperature Coefficient: | ±10 ppm/°C |
Part Alias: | 1-1676970-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |