1-1676970-4

RN 0603 165R 0.1% 10PPM 1K RL

Enhance precision in your electronic projects with this thin film surface mount resistor. Featuring a resistance of 165 ohms with a tolerance of 0.1%, this component ensures reliable performance. With a power rating of 0.063W and a rated voltage of 50V, it is suitable for a variety of applications. The compact 0603 size and solder termination make it easy to integrate onto circuit boards. Each pack contains 1,000 resistors, perfect for bulk orders. Trust in the quality of our Surface Mount Resistors for consistent and accurate results in your designs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1676970-4
Size Code:0603
Power Rating:.063 W
Termination Type:Solder
Resistance:165 Ω
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1-1676970-4
series:Holswothy RN73
Number of Resistors:1
Resistance Range:Up to 1kΩ Ω
Product Type:Fixed Resistor
Temperature Coefficient:±10 ppm/°C
Part Alias:1-1676970-4

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: