1-1676971-4
RN 0805 210K 0.1% 10PPM CUT LENGTH
Enhance your electronic projects with our precision thin film resistor. Featuring a resistance of 210 KΩ with a tolerance of 0.1%, this surface mount component guarantees accuracy in your circuit designs. With a power rating of 0.1 W and a rated voltage of 100 V, it offers reliable performance in a compact 0805 package. The solder termination type ensures easy installation, while the RoHS compliance underscores our commitment to environmental responsibility. Elevate your assembly process with this high-quality component, ideal for projects requiring utmost precision.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-1676971-4 |
Size Code: | 0805 |
Power Rating: | .1 W |
Termination Type: | Solder |
Resistance: | 210 KΩ |
Rated Voltage: | 100 V |
Mounting Style: | Surface Mount |
Dimensions: | 2 x 1.25 x .55 mm |
Product: | Surface Mount Resistors |
Product Type: | Precision Resistor |
Element Type: | Thin Film |
Tolerance: | .1% |
Number of Terminations: | 2 |
SKU: | AMP1-1676971-4 |
Number of Resistors: | 1 |
Resistance Range: | 1kΩ - 1MΩ Ω |
Product Type: | Fixed Resistor |
Temperature Coefficient: | ±10 ppm/°C |
Part Alias: | 1-1676971-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |