1-171432-9
FF 312 REC HSG 6P NYLON BLACK
Easily connect and secure your electrical terminals with this 6-position receptacle housing. Crafted from durable black nylon, it offers reliable performance in various applications. The flag orientation allows for convenient installation on panels. With a pitch of .362 inches (9.2mm), it accommodates standard terminals with ease. Whether for commercial or industrial use, this housing ensures efficient and secure connections. (58 words)
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-171432-9 |
Housing Material: | Nylon |
Pitch: | .362 in, 9.2 mm |
Terminal Type: | Receptacle |
Orientation: | Flag |
Number of Positions: | 6 |
Housing Color: | Black |
Mounting Style: | Panel Mount |
Insulated: | No |
Product Type: | Terminal Housing |
Housing Type: | Receptacle |
SKU: | AMP1-171432-9 |
series: | FASTIN-FASTON 312 |
Crimp Terminal Housing Mating Alignment: | With |
Crimp Terminal Housing Mating Retention: | Without |
Length: | 24 mm / .945 in |
Sealable: | No |
Terminates To: | Wire & Cable |
Operating Temperature Range: | -40 - 105 °C / -40 - 221 °F |
Supplier Product: | Crimp Terminal Housings |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |