171432-1
FF 250 REC HSG 6P NYLON NAT
Enhance your electrical connections with our FF 250 Receptacle Housing in natural nylon. Featuring six positions and a .362-inch pitch, this panel-mount terminal housing ensures secure and efficient wire termination. With a flag orientation and durable construction, it's ideal for various applications. RoHS compliance guarantees environmental responsibility. Elevate your connectivity with this essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 171432-1 |
Housing Material: | Nylon |
Pitch: | .362 in, 9.2 mm |
Terminal Type: | Receptacle |
Orientation: | Flag |
Number of Positions: | 6 |
Housing Color: | Natural |
Mounting Style: | Panel Mount |
Insulated: | No |
Product Type: | Terminal Housing |
Housing Type: | Receptacle |
SKU: | AMP171432-1 |
series: | FASTIN-FASTON 250 |
Crimp Terminal Housing Mating Alignment: | With |
Crimp Terminal Housing Mating Retention: | Without |
Length: | 24 mm / .945 in |
Crimp Terminal Housing Packaging Method: | Carton |
Sealable: | No |
Terminates To: | Wire & Cable |
Operating Temperature Range: | -40 - 105 °C / -40 - 221 °F |
Supplier Product: | Crimp Terminal Housings |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |