1-1719040-1

8 POS GET MALE CONN WITH 2 SB 'S

Introducing our .64 Connector System, designed for seamless connectivity in automotive applications. This series features a single-row housing for male terminals, with a pitch of 2.54 mm (.1 in) for precise alignment. With 8 positions, it offers ample versatility for signal transmission. Crafted from durable PA GF material in a striking orange hue, this connector ensures reliable performance in harsh environments, with an operating temperature range of -40 to 85 °C (-40 to 185 °F). The integrated primary locking feature guarantees secure mating, while the 180° cable exit angle allows for flexible installation. Serviceable and RoHS compliant, this connector is an essential component for automotive wiring.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 1-1719040-1
Series: Get .64 Connector System
Gender: Housing for male terminals
Number of Rows: 1
Pitch: .1 in, 2.54 mm
Voltage: 14 V DC
Polarization: No
Body Material: PA GF
Number of Positions: 8
GPL: N26
Packaging: Box
Operating Temperature Range: -40 - 185 °F, -40 - 85 °C
Circuit Application: Signal
Sealable: No
GPL Description: Automotive
Product Code: M127
Connector System: Wire to Wire
Length: 1.031 in
Cable Exit Angle: 180°
Height: 18.8 mm, .74 in
Width: 1.465 in, 37.2 mm
Mating Tab Width: .025 in, .64 mm
Nominal Voltage Architecture: 12 V
Body Color: Orange
Serviceable: Yes
Mounting Feature: Without
Terminal Position Assurance: Yes
Connector Position Assurance Capable: No
Hybrid Connector : No
Primary Locking Feature: Integrated in Housing
Part Aliases: 1-1719040-1
SKU: AMP1-1719040-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: