2-1419158-3

GET MALE TERM, B, AU

Enhance your automotive connections with these high-quality male terminals. Featuring a durable double crimp termination method and gold contact plating, they ensure reliable performance even in harsh environments with an operating temperature range of -40 to 150°C (-40 to 302°F). Suitable for wire sizes .5 to .75 mm² (18-20 AWG), they offer a secure F-crimp for easy installation. With a clean body design and primary locking feature, they guarantee a stable connection. Perfect for automotive, truck, bus, and off-road applications, these terminals are not only efficient but also compliant with RoHS regulations. Upgrade your connectivity solutions with our premium automotive connectors and accessories.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1419158-3
Amperage:11 A
Termination Method:Double Crimp
Contact Plating:Gold
Operating Temperature Range:-40 - 150 °C, -40 - 302 °F
Wire Size:18 - 20 AWG, .5 - .75 mm²
Crimp Type:F-Crimp
Terminal Primary Locking Feature:Clean Body
Terminal / Splice Type:Tab
Product:Automotive, Truck, Bus, & Off-Road Terminals
SKU:AMP2-1419158-3
series:Get .64 Connector System
Interface Plating:Gold (Au)
Mating Tab Thickness:.64 mm / .025 in
Mating Tab Width:1 mm / .039 in
Wire Insulation Diameter:1.4 - 2.06 mm / .055 - .081 in
Wire Size Search:18 AWG / 19 AWG / .5 mm² / .6 mm² / .75 mm²
Terminal Transmits:0 - 24 A (Low Power)
Wire Type:Copper
Sealable:No

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: