1-172332-9

MUMNL PM CAP 9P

Easily assemble power and signal connections with our Mini-Universal MATE-N-LOK PM CAP 9P housing. Compliant with UL and CSA standards, this durable connector features a nylon 6/6 housing in sleek black. With three rows and a pitch of 4.2mm, it offers secure crimp termination for nine pin contacts. Suitable for panel mounting with included ears, it accommodates wire and cable connections. Operating in a wide temperature range of -20 to 105°C, this connector is ideal for various appliances and circuit applications. RoHS compliant and packaged in a quantity of 500, it's a reliable solution for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-172332-9
Series:Mini-Universal MATE-N-LOK
Housing Material:Nylon 6/6
Number of Rows:3
Mount Type:Panel
Termination Method:Crimp
Pitch:.165 in, 4.2 mm
Voltage:600 V AC, 600 V DC
Contact Type:Pin
Row Spacing:.165 in, 4.2 mm
Package Quantity:500
Panel Thickness:.031 - .078 in, .8 - 2 mm
Number of Positions:9
Housing Color:Black
GPL:238
Packaging:Bag
Operating Temperature Range:-20 - 105 °C, -4 - 221 °F
Circuit Application:Power & Signal
Panel Mount:With
Panel Mount Type:Mounting Ears
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:1314
Contact Layout:Matrix
Connector System:Wire to Wire
CSA Agency Certification:LR7189
Connector Product Type:Housing
ECCN:EAR99
Insertion Force:9 kg
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
Circuit Identification Feature:With
VDE Tested:No
Connector and Housing Type:Receptacle
Multiple Contact Types:Without
Standards Met:UL CSA
Material Flammability Standard:UL 94V-2
Part Aliases:1-172332-9
SKU:AMP1-172332-9

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: