1-172336-6

UNIVERSAL MATE-N-LOK PLUG 2P

Enhance power and signal connectivity with our Universal Mate-N-Lok Plug, a key component in the Mini-Universal Mate-N-Lok series. Featuring a two-position inline layout with socket contacts, this blue housing connector is designed for cable mount installation, offering reliable crimp termination for secure connections. With CSA and UL standards compliance, it ensures safe operation in a wide temperature range from -20 to 105°C (-4 to 221°F). Its sturdy Nylon 6/6 construction and UL 94V-2 flammability rating guarantee durability and protection. Ideal for various appliances, it accommodates wire and cable contact termination, catering to both power and signal circuit applications. Each package includes 500 units, making it a convenient choice for high-volume projects. RoHS compliant and boasting VDE testing, this connector meets international quality and safety standards, providing peace of mind in your installations.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-172336-6
Series:Mini-Universal MATE-N-LOK
Housing Material:Nylon 6/6
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Pitch:.165 in, 4.2 mm
Voltage:600 V AC, 600 V DC
Contact Type:Socket
Package Quantity:500
Number of Positions:2
Housing Color:Blue
GPL:238
Packaging:Bag
Operating Temperature Range:-20 - 105 °C, -4 - 221 °F
Circuit Application:Power & Signal
Panel Mount:Without
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:1314
Contact Layout:Inline
Connector System:Wire to Wire
CSA Agency Certification:LR7189
Connector Product Type:Housing
Insertion Force:2.7 kg
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
Circuit Identification Feature:With
VDE Tested:No
Connector and Housing Type:Plug
Multiple Contact Types:Without
Standards Met:CSA UL
Material Flammability Standard:UL 94V-2
Part Aliases:1-172336-6
SKU:AMP1-172336-6

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: