1-1734044-1
Centronics,RCPT 36P,R/A,PB
Enhance your connectivity with this Centronics Receptacle, featuring 36 gold-plated positions for reliable data transmission. With a right-angle profile and dual rows, it offers efficient cable management in various applications. Designed for a seamless fit, this connector ensures optimal performance in D-Sub and D-Ribbon setups. Whether you're a tech enthusiast or a professional in need of robust IO solutions, this piece guarantees durability and functionality. Upgrade your connectivity arsenal today.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-1734044-1 |
Amperage: | 5 A |
Gender: | Receptacle |
Number of Rows: | 2 |
Contact Plating: | Gold |
Number of Positions: | 36 |
Profile: | Standard |
Packaging: | Piece/Tray |
SKU: | AMP1-1734044-1 |
Shield Plating Material: | Nickel |
Shell Plating Material: | Nickel |
Shell Material: | Steel |
Shield Material: | Steel |
Color: | Black |
PCB Mount Orientation: | Right Angle |
Preloaded: | Yes |
Contact Mating Area Plating Thickness: | 15 µin |
PCB Contact Termination Area Plating Material: | Tin |
Contact Base Material: | Copper Alloy |
PCB Thickness (Recommended): | 1.57 mm / .062 in |
Centerline (Pitch): | .085 in / 2.16 mm |
Housing Color: | Black |
Housing Material: | Thermoplastic |
UL Flammability Rating: | UL 94V-0 |
Mating Connector Lock: | With |
Bail-Clip Material: | Stainless Steel |
Boardlock Plating Material: | Tin |
Connector Mounting Type: | Board Mount |
PCB Mount Retention Type: | Boardlock |
PCB Mount Retention: | With |
PCB Mounting Style: | Through Hole |
Mating Connector Lock Type: | Rivet, 4/40 UNC / Bail Lock |
Boardlock Material: | Brass |
Mounting Hole Diameter: | 3.2 mm |
Panel Attachment Style: | Rear Mount |
Panel Mount Feature: | With |
Circuit Application: | Signal |
Shielded: | Yes |
Connector System: | Cable-to-Board |
Sealable: | No |
Row-to-Row Spacing: | .085 |
Orientation: | Standard |
Product Type: | Connector |
Grounded: | No |
Connector and Contact Terminates To: | Printed Circuit Board |
Operating Temperature Range: | -55 - 125 °C / -67 - 257 °F |
Supplier Product: | PCB D-Sub Connectors |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |