1-1734510-1

MINI USB, TYPE B, R/A, T/H

Enhance your connectivity with our Mini USB Type B Right Angle Receptacle, designed for efficient board mounting through wave soldering. Crafted from durable Polybutylene Terephthalate in a sleek black housing, this USB 2.0 connector features a .8mm pitch and 5 gold-plated contacts for reliable power and signal transmission. With an operating temperature range of -40 to 85 °C, it ensures performance in various environments. Satisfying industry standards with UL 94V-0 flammability rating, this connector is ideal for data and device applications. Its compact design, with a low tail length of 3.25mm, offers seamless integration on PCBs with a thickness of 1.6mm. Whether for personal or professional use, this connector guarantees longevity, with a mating cycle of 5000. Upgrade your setup with this essential component for USB connections.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1734510-1
Gender:Receptacle
Housing Material:Polybutylene Terephthalate
Mount Type:Board Mount
Termination Method:Wave Solder
Pitch:.031 in, .8 mm
Shell Plating:Tin over Nickel
Number of Ports:1
Orientation:Right Angle
USB Type:B
USB Size:Mini
USB Version:2.0
Package Quantity:95
Mount Location:Top
Contact Amperage:1 A
Number of Positions:5
Housing Color:Black
Termination Type:Through Hole
GPL:516
Tail Length:.128 in, 3.25 mm
Packaging:Tray
Operating Temperature Range:-40 - 185 °F, -40 - 85 °C
Circuit Application:Power & Signal
Contact Mating Area Plating:Gold Flash over Palladium Nickel
Contact Mating Area Plating Thickness:29.92 µin, .76 µm
Mating Cycles:5000
PCB Thickness (Recommended):1.6 mm
PCB Retention Type:Straight Leg
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:7532
Connector System:Cable-to-Board
Connector Product Type:Connector
LED Indicator:Without
Offset:0 mm
Shell Plating Finish:Matte
Industry Standard:USB 2.0
Locating Posts:Without
Maximum Soldering Temperature:240 °C, 464 °F
Locking Latch:Without
Halogen Free:No
Locking Feature:Without
PCB Connector Seating:Flush
Material Flammability Standard:UL 94V-0
Part Aliases:1-1734510-1
SKU:AMP1-1734510-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
05/23/2016E-15-016527 - Product Improvement. TE perform solderability/mating and un-mating/durability etc. test to verify new material and result is ok,so TE plan to change shell raw material from phosphor bronze to stainless steel (SUS 304).Download