1-1735446-3

2MM PITCH HPI POST HEADER, VERTICAL, 13P

Introducing our HPI series board mount header, a reliable connector for your PCB applications. With a 13-pin configuration and through-hole solder termination, it offers secure and durable connectivity. The thermoplastic housing in a natural color complies with UL 94V-0 flammability standard, ensuring safety in operation. Featuring copper alloy contacts with tin plating, it guarantees efficient signal transmission. This header, with a voltage rating of 250 V AC/DC and amperage of 3 A, is suitable for signal circuit applications. Its vertical mount orientation and compact design make it ideal for space-saving installations. RoHS compliance further underscores its environmental responsibility. With a package quantity of 200, it is available in bag packaging for convenience. Trust in this high-quality connector for your electronic projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 1-1735446-3
Series: HPI
Amperage: 3 A
Housing Material: Thermoplastic
Number of Contacts: 13
Number of Rows: 1
Mount Type: Board Mount
Termination Method: Through Hole - Solder
Contact Material: Copper Alloy
Pitch: .079 in, 2 mm
Voltage: 250 V AC, 250 V DC
Contact Type: Pin
Strain Relief: No Strain Relief
Package Quantity: 200
Contact Amperage: 3 A
Number of Positions: 13
Housing Color: Natural
Mount Orientation: Vertical
GPL: 289
Packaging: Bag
Operating Temperature Range: -13 - 185 °F, -25 - 85 °C
Circuit Application: Signal
Contact Mating Area Plating: Tin
PCB Retention: With
Contact Underplating Material: Nickel
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): .039 - .063 in, 1 - 1.6 mm
Connector Height: .239 in, 6.07 mm
PCB Retention Type: Retention Solder Tails
Sealable: No
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: E976
Wire Size: 30 AWG
Contact Layout: Inline
Connector Length: 1.102 in, 28 mm
Connector System: Wire to Board
ECCN: EAR99
Connector Contact Load Condition: Fully Loaded
Contact Mating Area Plating Finish: Bright
Contact Shape: Square
PCB Contact Termination Area Plating Finish: Bright
Connector Width: .185 in, 4.7 mm
Mating Retention: With
PCB Mount Alignment: Without
Termination Post Tail Length: .134 in, 3.4 mm
Header Type: Partially Shrouded
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 2.03 µm, 79.92 µin
Contact Mating Area Length: .131 in, 3.35 mm
Contact Retention: Without
Material Flammability Standard: UL 94V-0
Part Aliases: 1-1735446-3
SKU: AMP1-1735446-3

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: