1-1735447-3

Heilind Number:AMP1-1735447-3
Manufacturer:TE Connectivity
Manufacturer Number:1-1735447-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

HPI 2.0 RECEPTACLE HOUSING, 13P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1735447-3
Color:Natural
Series:HPI
Amperage:3 A
Connector Type:Housing
Gender:Receptacle
Housing Material:Thermoplastic
Number of Contacts:13
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Contact Material:Copper Alloy
Overall Height:.258
Overall Length:1.0551
Pitch:.079 in, 2 mm
Voltage:250 V AC, 250 V DC
Contact Type:Socket
Strain Relief:No Strain Relief
Package Quantity:600
Lock Type:Latch
Number of Positions:13
Housing Color:Natural
GPL:289
Mating Retention Type:Latch
Packaging:Bag
Operating Temperature Range:-13 - 185 °F, -25 - 85 °C
Circuit Application:Power & Signal
Panel Mount:Without
PCB Retention:Without
Connector Height:.258 in, 6.55 mm
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
Mating Connector Lock Type:Latch
GPL Description:Data and Devices
Connector and Contact Terminate To:Wire & Cable
Product Code:E976
Wire Size:.05 - .02 mm², 30 - 24 AWG
Contact Layout:Inline
Connector Length:1.055 in, 26.8 mm
Connector System:Wire to Board
Connector Product Type:Connector
Connector Width:.37 in, 9.4 mm
Mating Retention:With
Mating Connector Lock:With
Housing Configuration:Both Ends Closed
Locking Interface:With
Material Flammability Standard:UL 94V-0
Part Aliases:1-1735447-3
SKU:AMP1-1735447-3

Detailed Description

Enhance your connectivity with the HPI 2.0 Receptacle Housing, offering 13 positions for secure and efficient power and signal transmission. Crafted from durable thermoplastic in a natural finish, this housing ensures reliable performance in a range of environments. With a compact design and cable mount capability, it's versatile for various applications. The copper alloy contacts, UL 94V-0 material flammability standard, and 250V AC/DC voltage rating guarantee safe and high-quality operation. Featuring a latch lock for secure mating, this connector is easy to install and use. Suitable for wire-to-board connections with 30-24 AWG wire sizes, it's ideal for both power and signal circuitry. Operating temperatures ranging from -25 to 85°C (-13 to 185°F) further enhance its versatility. Whether for industrial or commercial use, the HPI 2.0 Receptacle Housing is a reliable choice for your connectivity needs.