Enhance your automotive connectivity with the LIF HYB 42P CAP ASSY, a versatile component designed for optimal signal transmission. This housing unit, featuring three rows and 42 positions, offers seamless integration for wire-to-wire applications. Its durable PBT GF construction, in a striking blue hue, ensures reliability in demanding environments. With multiple pitch options and built-in polarization, it guarantees precise mating and secure connections. The integrated primary locking feature, along with a 180° cable exit angle, provides ease of use and efficient installation. RoHS compliant and suitable for various circuit applications, this hybrid connector is a must-have for automotive professionals seeking high-performance solutions.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 1-1743095-8
Series: Multilock Connector System
Gender: Housing for male terminals
Number of Rows: 3
Pitch: .098 in, .157 in, 2.5 mm, 4 mm
Polarization: Yes
Body Material: PBT GF
Number of Positions: 42
GPL: N18
Packaging: Tray
Circuit Application: Signal
Sealable: No
GPL Description: Automotive
Product Code: M129
Connector System: Wire to Wire
Length: 2.05 in
Cable Exit Angle: 180°
Height: 1.09 in, 27.8 mm
Width: 1.39 in, 35.4 mm
Mating Tab Width: .04 in, .09 in, 1 mm, 2.28 mm
Body Color: Blue
Serviceable: No
Mounting Feature: Without
Terminal Position Assurance: No
Connector Position Assurance Capable: No
Hybrid Connector : Yes
Primary Locking Feature: Integrated in Housing
Part Aliases: 1-1743095-8
SKU: AMP1-1743095-8

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: