| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1743098-8 |
| Series: | Multilock Connector System |
| Gender: | Housing for female terminals |
| Number of Rows: | 3 |
| Pitch: | .098 in, 2.5 mm |
| Row Spacing: | .197 in, 5 mm |
| Polarization: | Yes |
| Body Material: | PBT |
| Number of Positions: | 42 |
| GPL: | N18 |
| Packaging: | Tray |
| Operating Temperature Range: | -40 - 176 °F, -40 - 80 °C |
| Circuit Application: | Signal |
| Sealable: | No |
| GPL Description: | Automotive |
| Product Code: | M129 |
| Connector System: | Wire to Wire |
| Length: | 1.28 in |
| Cable Exit Angle: | 180° |
| Height: | 2.38 in, 60.5 mm |
| Width: | 1.11 in, 28.2 mm |
| Mating Tab Width: | .043 in, 1.1 mm |
| Body Color: | Blue |
| Serviceable: | Yes |
| Connector Code : | B |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | Yes |
| Primary Locking Feature: | Integrated in Housing |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 1-1743098-8 |
| SKU: | AMP1-1743098-8 |
1-1743098-8
Specifications
Detailed Description
Easily assemble and secure your wire-to-wire connections with this LIF HYB 42P plug assembly in blue. Designed for automotive applications, the housing accommodates 42 female terminals across three rows with a pitch of 2.5mm. Featuring a durable PBT body material that meets UL 94-HB flammability standards, this connector ensures reliable performance even in harsh environments. With an operating temperature range of -40 to 80°C, it's suitable for a wide range of conditions. The integrated primary locking feature and terminal position assurance guarantee a secure connection, while the compact dimensions (1.28" length, 2.38" height, 1.11" width) make it easy to install. RoHS compliant and serviceable, this connector is a dependable solution for your automotive connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-368085-1 | ![]() | |
| TE Connectivity 316836-1 | ![]() |


