1-1746741-8

RITS CONN. SOCKET ASSY 8P RED

Experience seamless connectivity with our RITS Connector Socket Assembly in vibrant red. Designed for optimal signal transmission, this assembly features 8 gold-plated contacts for reliable performance. The thermoplastic housing ensures durability, meeting UL 94V-0 standards for flammability. Suitable for cable mount applications, it offers easy installation with a secure latch for mating retention. With an operating temperature range of -30 to 75°C, this industrial-grade connector guarantees functionality in diverse environments. RoHS compliant and halogen-free, it prioritizes environmental safety. Elevate your connectivity solutions with this high-quality, lead-free assembly.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 1-1746741-8
Series: RITS Socket Connectors
Connector Type: Connector Assembly
Gender: Receptacle
Housing Material: Thermoplastic - GF
Number of Rows: 1
Mount Type: Cable Mount (Free-Hanging)
Termination Method: Crimp
Contact Plating: Gold over Nickel
Pitch: .079 in
Voltage: 32 VDC
Contact Type: Socket
Package Quantity: 20
Contact Amperage: 3 A
Number of Positions: 8
Housing Color: Red
GPL: JA9
Mating Retention Type: Latch
Packaging: Tube
Operating Temperature Range: -22 - 167 °F, -30 - 75 °C
Circuit Application: Signal
Shielded: No
PCB Retention: Without
Connector Height: 23 mm, .905 in
Sealable: No
Mating Alignment: With
Mating Alignment Type: Polarization
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: H168
Preloaded: Yes
Contact Layout: Inline
Connector Length: 23.8 mm, .937 in
Connector System: Wire to Board
Connector Product Type: Connector
ECCN: EAR99
Connector Width: .338 in, 8.6 mm
Mating Retention: With
PCB Mount Alignment: Without
Application Assembly Feature: Without
Contact Retention: Without
Glow Wire Rating: Standard Part - Not Glow Wire
Circuit Identification Feature: Without
Multiple Contact Types: Without
Shunts/Shorting Bars: Without
Halogen Free: Yes
Material Flammability Standard: UL 94V-0
Part Aliases: 1-1746741-8
SKU: AMP1-1746741-8

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: