1-1747535-4
DYNAMIC 4200S TAB HSG 4P P/M X
Discover the DYNAMIC 4200S TAB HSG 4P P/M X, a versatile housing component from the Dynamic 4000 Series. Crafted for durability and performance, this UL 94V-0 compliant connector features a plug gender with four contacts in a single row. Constructed with high-quality Polyester - GF material in a sleek black finish, it ensures reliable connectivity in power applications. With a pitch of 6.35mm (.25 in) and tab contact type, it guarantees secure termination to wires and cables. Operating flawlessly in a wide temperature range from -55 to 105 °C (-67 to 221 °F), this connector is essential for heavy-duty power systems. RoHS compliant and meticulously engineered, it meets stringent quality standards for your peace of mind. Elevate your connectivity solutions with this Rectangular Connector Housing.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-1747535-4 |
Series: | Dynamic 4000 Series |
Connector Type: | Housing |
Gender: | Plug |
Housing Material: | Polyester - GF |
Number of Contacts: | 4 |
Number of Rows: | 1 |
Pitch: | .25 in, 6.35 mm |
Contact Type: | Tab |
Number of Positions: | 4 |
Housing Color: | Black |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power |
Connector and Contact Terminate To: | Wire & Cable |
Product: | Rectangular Connector Housings |
Standards Met: | UL 94V-0 ;UL |
SKU: | AMP1-1747535-4 |
series: | Dynamic 4000 Series |
Preloaded: | No |
Number of Cavities: | 4 |
Multiple Contact Types: | Without |
Shunts/Shorting Bars: | Without |
Contact Layout: | Inline |
Height: | 33.5 mm / .318 in |
Length: | 53 mm / 2.086 in |
Width: | 13.8 mm / .543 in |
Operating Voltage: | 600 VAC / 600 VDC |
CSA Certified: | Yes |
CSA File Number: | LR7189 |
UL Flammability Rating: | UL 94V-0 |
UL Rating: | Recognized |
VDE Tested: | No |
CSA Rating: | Certified |
Connector Mounting Type: | Panel Mount |
Panel Mount Feature Type: | Screw Mount |
Panel Mount: | Yes |
Panel Mount Feature: | With |
For Use With: | Receptacle Housing |
Halogen Free: | Yes |
Product Type: | Connector |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Connector System: | Wire-to-Panel |
Sealable: | No |
Series Number: | 4000 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
08/10/2018 | P-18-015377 - Manufacturing location change. Following Part Numbers will be transferred from TE ZhuHai plant to TE Suzhou Plant (TECC) on Jun 2018. | Download |