1-1775441-4

EMIX CONN., 1.5MM PITCH, RCPT, HSG, 14P

This 1.5mm pitch EMIX connector housing, part of the HPI series, is designed for power and signal applications. With 14 positions and a 3A current rating, it offers reliable connectivity. The thermoplastic housing in natural color meets UL 94V-0 flammability standards, ensuring safety. Featuring cable mount (free-hanging) installation with crimp termination, it accommodates 30-24 AWG wire sizes. Operating at temperatures ranging from -55 to 105°C (-67 to 221°F), it's suitable for various environments. The inline socket design, with polarization for mating alignment, guarantees secure connections. Each package includes 1000 units, making it ideal for large-scale projects. With a compact size of 22.1mm in length and 6.15mm in width, this connector is perfect for wire-to-wire applications. Meeting RoHS compliance standards, it's environmentally friendly. Whether for industrial or commercial use, this housing configuration, with both ends closed, offers durability and performance. Upgrade your PCB connectivity with this high-quality connector.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 1-1775441-4
Color: Natural
Series: HPI
Amperage: 3 A
Connector Type: Housing
Gender: Receptacle
Housing Material: Thermoplastic
Number of Rows: 1
Mount Type: Cable Mount (Free-Hanging)
Termination Method: Crimp
Pitch: .059 in, 1.5 mm
Voltage: 250 VAC
Contact Type: Socket
Strain Relief: No Strain Relief
Package Quantity: 1000
Number of Positions: 14
Housing Color: Natural
GPL: 289
Mating Retention Type: Lock
Packaging: Bag
Operating Temperature Range: -55 - 105 °C, -67 - 221 °F
Circuit Application: Power & Signal
Panel Mount: Without
PCB Retention: Without
Connector Height: .106 in, 2.7 mm
Sealable: No
Mating Alignment: With
Mating Alignment Type: Polarization
GPL Description: Data and Devices
Connector and Contact Terminate To: Wire & Cable
Product Code: E446
Wire Size: .05 - .02 mm², 30 - 24 AWG
Contact Design: Socket
Contact Layout: Inline
Connector Length: 22.1 mm, .87 in
Connector System: Wire to Wire
Connector Product Type: Connector
Connector Width: .242 in, 6.15 mm
Mating Retention: With
Mating Connector Lock: Without
Housing Configuration: Both Ends Closed
Locking Interface: Without
Material Flammability Standard: UL 94V-0
Part Aliases: 1-1775441-4
SKU: AMP1-1775441-4

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: