1775442-1
EMIX CONN., 1.5mm PITCH, TERMI
Enhance your connectivity with the EMIX Connector, boasting a 1.5mm pitch for seamless termination. Crafted for efficiency, this female connector supports up to 3A of power, making it ideal for signal applications. With a durable phosphor bronze contact material and tin plating, it ensures reliable conductivity. Designed for cable mount (free-hanging) installation, it accommodates 30-24 AWG wire sizes. Operating within a wide temperature range of -55 to 105°C, it guarantees performance in varying conditions. RoHS compliant and packaged in reels of 15000, it's a dependable choice for your wire-to-board connectivity needs.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 1775442-1 |
Amperage: | 3 A |
Gender: | Female |
Mount Type: | Cable Mount (Free-Hanging) |
Contact Material: | Phosphor Bronze |
Pitch: | .059 in, 1.5 mm |
Voltage: | 250 VAC |
Contact Type: | Socket |
Package Quantity: | 15000 |
GPL: | 289 |
Packaging: | Reel |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Signal |
Contact Mating Area Plating: | Tin |
Sealable: | No |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | E446 |
Wire Size: | .05 - .02 mm², 30 - 24 AWG |
Connector System: | Wire to Board |
ECCN: | EAR99 |
Contact Mating Area Plating Finish: | Bright |
Contact Mating Area Length: | 0.202 in, 5.14 mm |
Compatible Wire / Cable Type: | Discrete Wire |
Wire Contact Termination Area Plating Material: | Tin |
Wire Contact Termination Area Plating Finish: | Bright |
Part Aliases: | 1775442-1 |
SKU: | AMP1775442-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
11/14/2018 | P-18-015821 - Manufacturing location change. The new manufacturing location operates under a certified quality management system in accordance with standard automotive requirements. A TE-internal release test based on the relevant part specifications will be executed before delivery. | Download |