1-1775443-5

EMIX CONN., 1.5MM PITCH, HDR, V/T, 15P

The EMIX Connector offers a reliable solution for your electronic connectivity needs with its 1.5mm pitch, vertical mount design. Featuring a 15-pin configuration, this header connector is ideal for signal circuit applications. Crafted from high-quality thermoplastic housing and brass contacts with tin plating, it ensures durability and efficient signal transmission. With a contact rating of 3A at 250V AC/DC, it meets stringent safety standards. Designed for easy assembly onto a printed circuit board, it is suitable for wire-to-board connections. Operating in a wide temperature range from -55 to 105°C, it is versatile for various environments. This connector, with its UL 94V-0 flammability rating, guarantees safety in use. The compact design, measuring 24mm in length and 6mm in width, makes it space-efficient on the PCB. RoHS compliance ensures environmental responsibility. Whether for industrial or consumer electronics, the EMIX Connector is a dependable choice for seamless connectivity.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 1-1775443-5
Series: HPI
Housing Material: Thermoplastic
Number of Rows: 1
Mount Type: Board Mount
Termination Method: Crimp, Surface Mount
Contact Material: Brass
Pitch: .059 in, 1.5 mm
Voltage: 250 V AC, 250 V DC
Contact Type: Pin
Strain Relief: No Strain Relief
Package Quantity: 20
Contact Amperage: 3 A
Number of Positions: 15
Housing Color: Natural
Mount Orientation: Vertical
GPL: 289
Packaging: Tube, Tube/Box
Operating Temperature Range: -55 - 105 °C, -67 - 221 °F
Circuit Application: Signal
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 100 µin, 2.54 µm
PCB Retention: Without
PCB Contact Termination Area Plating: Tin
Connector Height: .197 in, 5 mm
Sealable: No
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: E446
Contact Layout: Inline
Connector Length: 24 mm, .945 in
Connector System: Wire to Board
Contact Mating Area Plating Finish: Bright
Contact Shape: Square
PCB Contact Termination Area Plating Finish: Bright
Connector Width: .236 in, 6 mm
Mating Retention: Without
PCB Mount Alignment: Without
Termination Post Tail Length: .061 in, 1.55 mm
Terminations Per Post: 3
Header Type: Partially Shrouded
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 100 µin, 2.54 µm
Contact Mating Area Length: .106 in, 2.7 mm
Contact Retention: Without
Material Flammability Standard: UL 94V-0
Part Aliases: 1-1775443-5
SKU: AMP1-1775443-5

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: