Enhance connectivity in industrial settings with the TSB100012 EUROPA TERM BLK. Featuring a 12mm pitch, this terminal block ensures secure panel mount installation for reliable power distribution. With a 50A amperage rating and UL 94V-2 flammability standard compliance, it guarantees safe and efficient operation. Its polyamide 6 housing and brass terminals with tin plating offer durability and conductivity, accommodating wire sizes from 22 to 8 AWG. Each package includes 400 units, making it a convenient solution for large-scale applications. Trust in its quality construction for seamless integration in your projects.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1776303-2
Color:Natural
Amperage:50 A
Housing Material:Polyamide 6
Number of Rows:1
Mount Type:Panel
Pitch:12 mm, .472 in
Screw Size:M3.5
Package Quantity:400
Number of Levels:1
Number of Positions:12
GPL:A46
Packaging:Package
Mounting Ears:Without
GPL Description:Industrial
Product Code:E283
Wire Size:22 - 8 AWG, .3 - 8 mm²
Screw Material:Steel
Screw Plating:Zinc Chromate
Terminal Plating:Brass
Terminal Plating:Tin
Mounting Insert:Without
Screw Plating Finish:Bright
Material Flammability Standard:UL 94V-2
Part Aliases:1-1776303-2
SKU:AMP1-1776303-2

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: