Enhance your power and signal connectivity with the Dynamic D-3200 WTW TAB HSG 3P from the Dynamic 3000 Series. This UL 94V-0 certified housing, crafted from durable polyester with glass fiber reinforcement, ensures reliable performance in demanding environments. Featuring three tab contact positions in a single row with a 5.08mm pitch, it allows for efficient wire and cable termination. The sleek black housing, operating within a wide temperature range of -55 to 105°C (-67 to 221°F), is ideal for various applications. RoHS compliant and meticulously engineered, this connector housing guarantees quality and compliance for your heavy-duty power connector needs. Elevate your connectivity solutions with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-179552-3
Series:Dynamic 3000 Series
Connector Type:Housing
Gender:Plug
Housing Material:Polyester - GF
Number of Contacts:3
Number of Rows:1
Pitch:.2 in, 5.08 mm
Contact Type:Tab
Number of Positions:3
Housing Color:Black
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power & Signal
Connector and Contact Terminate To:Wire & Cable
Product:Rectangular Connector Housings
Standards Met:UL 94V-0 UL
SKU:AMP1-179552-3
series:Dynamic 3000 Series
Preloaded:No
Number of Cavities:3
Multiple Contact Types:Without
Shunts/Shorting Bars:Without
Contact Layout:Inline
Height:33.6 mm / 1.322 in
Length:28.11 mm / 1.106 in
Width:12.7 mm / .499 in
Operating Voltage:600 VAC / 600 VDC
CSA Certified:Yes
CSA File Number:LR7189
UL Flammability Rating:UL 94V-0
UL Rating:Recognized
VDE Tested:No
CSA Rating:Certified
Connector Mounting Type:Cable Mount (Free-Hanging)
Panel Mount:No
Panel Mount Feature:Without
For Use With:Receptacle Housing
Halogen Free:Yes
Product Type:Connector
Glow Wire Rating:Standard Part - Not Glow Wire
Connector System:Wire-to-Wire
Sealable:No
Series Number:3000

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: