1-179960-3

DYNAMIC D-5200 HDR ASSY 6P V X

Introducing the DYNAMIC D-5200 HDR ASSY 6P V X, a versatile component from the Dynamic 5000 Series. This high-quality connector features UL 94V-0 standards compliance and a durable housing made of Polyester - GF. With six contacts arranged in a single row, it offers reliable performance for power applications. The termination methods include crimping and through-hole soldering, ensuring secure connections. Its gold-plated copper alloy contacts can handle up to 30 A of current at 630 V AC/DC, making it suitable for a wide range of industrial uses. The black housing, measuring 1.25 inches in height, is designed for vertical board mounting. Operating within a wide temperature range of -55 to 105 °C (-67 to 221 °F), this connector is built to withstand harsh environments. With a compact inline layout and a 70 mm (2.75 inches) length, it facilitates easy wire-to-board connections. RoHS compliant and offering excellent quality and performance, the DYNAMIC D-5200 HDR ASSY 6P V X is the ideal choice for your PCB connector needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 1-179960-3
Series: Dynamic 5000 Series
Housing Material: Polyester - GF
Number of Contacts: 6
Number of Rows: 1
Mount Type: Board Mount
Termination Method: Crimp, Through Hole - Solder
Contact Material: Copper Alloy
Pitch: 10.16 mm, .399 in
Voltage: 630 V AC, 630 V DC
Contact Type: Tab
Package Quantity: 7
Contact Amperage: 30 A
Number of Positions: 6
Housing Color: Black
Mount Orientation: Vertical
GPL: 440
Packaging: Tube
Operating Temperature Range: -55 - 105 °C, -67 - 221 °F
Circuit Application: Power
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 30 µin, .76 µm
Panel Mount: Without
PCB Retention: With
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): .062 - .094 in, 1.6 - 2.4 mm
Connector Height: 1.25 in, 32 mm
PCB Retention Type: Retention Leg
Sealable: No
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 0640
Contact Layout: Inline
Connector Length: 2.75 in, 70 mm
Connector System: Wire to Board
ECCN: EAR99
Contact Shape: Rectangle
Connector Width: 12.4 mm, .488 in
Mating Retention: With
PCB Mount Alignment: Without
Termination Post Tail Length: .149 in, 3.8 mm
Header Type: Shrouded
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 2 µm, 78.73 µin
Contact Mating Area Length: 11.6 mm, .456 in
Contact Retention: Without
Standards Met: UL 94V-0
Material Flammability Standard: UL 94V-0
Part Aliases: 1-179960-3
SKU: AMP1-179960-3

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
04/15/2014 P-13-009011 - Manufacturing location change. Download
12/23/2013 P-13-009509 - Manufacturing location change. Download
12/23/2013 P-13-009516 - Manufacturing Location Change. Revised edition of the P-13-009443. Download