Enhance your power connectivity with the Dynamic D-5 Receptacle Housing for single-row applications. Part of the robust Dynamic 5000 Series, this UL-certified housing is engineered for durability, with a housing material of polyester GF and a pitch of 10.16mm. Its black color adds a sleek touch, while the contact sockets ensure secure connections. Operating flawlessly in a wide temperature range from -55 to 105°C (-67 to 221°F), this housing is ideal for power circuit applications. Easily terminate wires and cables for seamless integration. Trust in its RoHS compliance for environmentally friendly operation. Elevate your power connector setup with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-179958-6
Series:Dynamic 5000 Series
Connector Type:Housing
Gender:Receptacle
Housing Material:Polyester - GF
Number of Contacts:6
Number of Rows:1
Pitch:10.16 mm, .399 in
Contact Type:Socket
Number of Positions:6
Housing Color:Black
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power
Connector and Contact Terminate To:Wire & Cable
Product:Rectangular Connector Housings
Standards Met:UL 94V-0 UL
SKU:AMP1-179958-6
series:Dynamic 5000 Series
Preloaded:No
Number of Cavities:6
Multiple Contact Types:Without
Shunts/Shorting Bars:Without
Contact Layout:Inline
Height:29 mm / 1.141 in
Length:74 mm / 2.913 in
Width:9.8 mm / .385 in
Operating Voltage:630 VAC / 630 VDC
CSA Certified:Yes
CSA File Number:LR7189
UL Flammability Rating:UL 94V-0
UL Rating:Recognized
VDE Tested:No
CSA Rating:Certified
Connector Mounting Type:Cable Mount (Free-Hanging)
Panel Mount:No
Panel Mount Feature:Without
For Use With:Plug Housing & Header
Halogen Free:Yes
Product Type:Connector
Glow Wire Rating:Standard Part - Not Glow Wire
Connector System:Wire-to-Board / Wire-to-Panel / Wire-to-Wire
Sealable:No
Series Number:5000

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
03/19/2018P-17-015178 - Manufacturing location change. Following Part Numbers will be transferred from TE ZhuHai plant to TE Suzhou Plant.Download
02/03/2017E-16-012946 - Product improvement for robust design by form change. With this change, housing breaking strength will be improved approximately 150%. This PCN is the same as PCN(P-16-013365) which We issued in the past.Download
11/18/2013P-13-009410 - Manufacturing location change.Download