1-1825059-8
ADF04STTR04=DIP S,FLUSH,SMT-GW
Enhance your electronic circuitry with our ADF04STTR04=DIP S,FLUSH,SMT-GW Switch, a sleek and reliable component for surface mount applications. Featuring a durable copper alloy contact material, it ensures optimal conductivity and performance. With a pitch of 2.54mm (.1 inch) and SPST contact configuration, it offers precise control and versatility. The flush slide actuator type, along with four positions, allows for easy operation and customization. Boasting a black housing and white actuator color, it adds a touch of sophistication to your setup. Operating at a rated voltage of 5VDC and RoHS compliant, this switch is not only efficient but also environmentally friendly. Upgrade your switch system with this high-quality component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-1825059-8 |
Amperage: | 1 A |
Mount Type: | Surface Mount |
Contact Material: | Copper Alloy |
Pitch: | .1 in, 2.54 mm |
Contact Configuration: | SPST |
Actuator Type: | Flush, Slide |
Number of Positions: | 4 |
Housing Color: | Black |
Actuator Color: | White |
Number of Switches: | 4 |
Rated Voltage: | 5 VDC |
Product Type: | Switch |
SKU: | AMP1-1825059-8 |
series: | Alcoswitch DIP,Alcoswitch DIP ADF |
Seal Type: | Tape |
Contact Mating Area Plating Thickness: | 1.2 µin |
Auto-Insertable: | Yes |
Solder Tail Contact Plating: | Nickel |
DIP & SIP Switch Contact Mating Area Plating Material: | Gold Flash |
Height: | 3.5 mm / .138 in |
Length: | 12.14 mm / .478 in |
DIP & SIP Switch Housing Material: | Polyphenylene Sulfide (PPS) |
UL Flammability Rating: | UL 94V-0 |
DIP & SIP Switch Type: | DIP |
Sealed DIP & SIP Switch: | Yes |
Termination Style: | Outside L |
Operating Temperature Range: | -30 - 85 °C |
Supplier Product: | DIP & SIP Switches |
Part Alias: | 1438876,1-1825059-8 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
08/31/2021 | E-21-005856 - Document Clarification. This change is considered by TE Connectivity as form, fit and function change; the next information include the new values for max contact 100mA at 5VDC, 25mA at 24VDC, the insulation resistance to 100Meghoms min at 100VDC, the contact pressure to 2.9N min and the clarification of electrical life 1,000 cycles at 10mA 5VDC , the location of change will be reflected on the page number one of our drawings 1825002 and 1825059. | Download |
04/12/2019 | E-18-013688 - Product Improvement. Improved traceability of Switches to define date of production. TE will be expanding the existing Date Code Markings to include the Date of Production and an Internal Control Number. This change is considered by TE Connectivity as a change in Form. | Download |