1-1879015-0
RN 1206 3K09 0.1% 5PPM Cut Length
Enhance circuit performance with our precision resistor, designed for optimal accuracy and stability. This RN 1206 model offers a resistance of 3.09 KΩ with a tolerance of .1%, ensuring reliable operation. Its thin film element and low power rating of .125 W make it ideal for high-precision applications. With a rated voltage of 150 V and RoHS compliance, it guarantees safety and environmental responsibility. The surface mount termination type and compact dimensions of 3.05 x 1.55 x .55 mm allow for easy integration onto PCBs. Trust in the quality of our Surface Mount Resistors for consistent and precise electronic performance.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-1879015-0 |
Size Code: | 1206 |
Power Rating: | .125 W |
Termination Type: | Solder |
Resistance: | 3.09 KΩ |
Rated Voltage: | 150 V |
Mounting Style: | Surface Mount |
Dimensions: | 3.05 x 1.55 x .55 mm |
Product: | Surface Mount Resistors |
Product Type: | Precision Resistor |
Element Type: | Thin Film |
Tolerance: | .1% |
Number of Terminations: | 2 |
SKU: | AMP1-1879015-0 |
Number of Resistors: | 1 |
Resistance Range: | 1kΩ - 1MΩ Ω |
Product Type: | Fixed Resistor |
Temperature Coefficient: | ±5 ppm/°C |
Part Alias: | 1-1879015-0 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |