1-1879015-1
RN 1206 499R 0.1% 5PPM Cut Length
Enhance circuit precision with our RN 1206 Thin Film Precision Resistor. Designed for surface mounting, this resistor boasts a low tolerance of 0.1% and a resistance of 499 Ω, ensuring accurate performance. With a power rating of .125 W and a rated voltage of 150 V, it is suitable for a variety of applications. Its compact dimensions of 3.05 x 1.55 x .55 mm make it easy to integrate into your designs. The solder termination type allows for secure attachment, while its RoHS compliance aligns with environmental standards. Trust in the reliability of our Surface Mount Resistors for optimal electronic performance.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-1879015-1 |
Size Code: | 1206 |
Power Rating: | .125 W |
Termination Type: | Solder |
Resistance: | 499 Ω |
Rated Voltage: | 150 V |
Mounting Style: | Surface Mount |
Dimensions: | 3.05 x 1.55 x .55 mm |
Product: | Surface Mount Resistors |
Product Type: | Precision Resistor |
Element Type: | Thin Film |
Tolerance: | .1% |
Number of Terminations: | 2 |
SKU: | AMP1-1879015-1 |
Number of Resistors: | 1 |
Resistance Range: | Up to 1kΩ Ω |
Product Type: | Fixed Resistor |
Temperature Coefficient: | ±5 ppm/°C |
Part Alias: | 1-1879015-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |