1-1879015-2
RN 1206 825R 0.1% 5PPM Cut Length
Enhance your electronic projects with precision and reliability using this RN 1206 surface mount resistor. With a resistance of 825 ohms and a tolerance of 0.1%, it ensures accurate performance in demanding applications. The thin film element and low power rating of 0.125W make it ideal for use in various electronic circuits. Measuring at 3.05 x 1.55 x 0.55mm, it's compact and easy to integrate, while its solder termination type simplifies installation. Operating at a rated voltage of 150V, it offers robust performance. Trust in the quality of this component for your surface mount resistor needs. Non-RoHS compliant.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-1879015-2 |
Size Code: | 1206 |
Power Rating: | .125 W |
Termination Type: | Solder |
Resistance: | 825 Ω |
Rated Voltage: | 150 V |
Mounting Style: | Surface Mount |
Dimensions: | 3.05 x 1.55 x .55 mm |
Product: | Surface Mount Resistors |
Product Type: | Precision Resistor |
Element Type: | Thin Film |
Tolerance: | .1% |
Number of Terminations: | 2 |
SKU: | AMP1-1879015-2 |
Number of Resistors: | 1 |
Resistance Range: | Up to 1kΩ Ω |
Product Type: | Fixed Resistor |
Temperature Coefficient: | ±5 ppm/°C |
Part Alias: | 1-1879015-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |