1-1879028-3
RN 0805 383K 0.1% 10PPM CUT LENGTH
Enhance precision in your electronic designs with this RN 0805 resistor, meticulously crafted for optimal performance. With a resistance of 383 KΩ and a tolerance of 0.1%, it ensures accuracy in voltage regulation. Its thin film element and surface mount termination offer durability and seamless integration onto your circuit board. Operating at a power rating of 0.1 W and a rated voltage of 100 V, it guarantees reliable functionality even in demanding applications. RoHS compliance further underscores its quality, making it a trusted choice for your design needs. Upgrade your components with this cutting-edge resistor for superior performance.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-1879028-3 |
Size Code: | 0805 |
Power Rating: | .1 W |
Termination Type: | Solder |
Resistance: | 383 KΩ |
Rated Voltage: | 100 V |
Mounting Style: | Surface Mount |
Dimensions: | 2 x 1.25 x .55 mm |
Product: | Surface Mount Resistors |
Product Type: | Precision Resistor |
Element Type: | Thin Film |
Tolerance: | .1% |
Number of Terminations: | 2 |
SKU: | AMP1-1879028-3 |
Number of Resistors: | 1 |
Resistance Range: | 1kΩ - 1MΩ Ω |
Product Type: | Fixed Resistor |
Temperature Coefficient: | ±10 ppm/°C |
Part Alias: | 1-1879028-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |