1-1879028-5
RN 0805 402K 0.1% 10PPM CUT LENGTH
Experience unparalleled precision with our RN 0805 Thin Film Precision Resistor. Crafted for optimal performance, this surface mount resistor boasts a resistance of 402 KΩ with a tolerance of .1%, ensuring exceptional accuracy in your electronic circuits. With a power rating of .1 W and a rated voltage of 100 V, it offers reliable operation in various applications. The solder termination type and compact dimensions of 2 x 1.25 x .55 mm make it easy to integrate seamlessly onto your PCBs. Trust in its quality for consistent and dependable performance.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-1879028-5 |
Size Code: | 0805 |
Power Rating: | .1 W |
Termination Type: | Solder |
Resistance: | 402 KΩ |
Rated Voltage: | 100 V |
Mounting Style: | Surface Mount |
Dimensions: | 2 x 1.25 x .55 mm |
Product: | Surface Mount Resistors |
Product Type: | Precision Resistor |
Element Type: | Thin Film |
Tolerance: | .1% |
Number of Terminations: | 2 |
SKU: | AMP1-1879028-5 |
Number of Resistors: | 1 |
Resistance Range: | 1kΩ - 1MΩ Ω |
Product Type: | Fixed Resistor |
Temperature Coefficient: | ±10 ppm/°C |
Part Alias: | 1-1879028-5 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |