1-1879028-6
RN 0805 412K 0.1% 10PPM CUT LENGTH
Enhance precision in your electronic circuits with this RN 0805 thin film precision resistor. Featuring a resistance of 412 KΩ with a tolerance of 0.1%, this chip resistor ensures accurate performance even in demanding applications. With a power rating of 0.1 W and a rated voltage of 100 V, it guarantees reliable operation. Its surface mount termination type makes it easy to install, while its compact dimensions of 2 x 1.25 x 0.55 mm save space on your PCB. Perfect for high-precision designs, this resistor is a valuable component for any electronics enthusiast or professional.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-1879028-6 |
Size Code: | 0805 |
Power Rating: | .1 W |
Termination Type: | Solder |
Resistance: | 412 KΩ |
Rated Voltage: | 100 V |
Mounting Style: | Surface Mount |
Dimensions: | 2 x 1.25 x .55 mm |
Product: | Surface Mount Resistors |
Product Type: | Precision Resistor |
Element Type: | Thin Film |
Tolerance: | .1% |
Number of Terminations: | 2 |
SKU: | AMP1-1879028-6 |
Number of Resistors: | 1 |
Resistance Range: | 1kΩ - 1MΩ Ω |
Product Type: | Fixed Resistor |
Temperature Coefficient: | ±10 ppm/°C |
Part Alias: | 1-1879028-6 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |