1-1879125-0
RN 0402 54R9 0.1% 10PPM CUT LENGTH
Enhance your electronic projects with our precision resistor, ideal for maintaining accurate voltage levels. This 0402-sized component boasts a resistance of 54.9 Ω with a tolerance of .1%, ensuring reliable performance. Its thin film element construction guarantees high precision, while the low power rating of .063 W makes it suitable for various applications. With solder termination and surface mount compatibility, installation is a breeze. Trust in the quality of our Surface Mount Resistors for optimal circuit functionality.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-1879125-0 |
Size Code: | 0402 |
Power Rating: | .063 W |
Termination Type: | Solder |
Resistance: | 54.9 Ω |
Rated Voltage: | 25 V |
Mounting Style: | Surface Mount |
Dimensions: | 1 x .5 x .3 mm |
Product: | Surface Mount Resistors |
Product Type: | Precision Resistor |
Element Type: | Thin Film |
Tolerance: | .1% |
Number of Terminations: | 2 |
SKU: | AMP1-1879125-0 |
Number of Resistors: | 1 |
Resistance Range: | Up to 1kΩ Ω |
Product Type: | Fixed Resistor |
Temperature Coefficient: | ±10 ppm/°C |
Part Alias: | 1-1879125-0 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |