1-1879125-6

RN 0402 57R6 0.1% 10PPM CUT LENGTH

Enhance circuit precision with our RN 0402 thin film precision resistor, meticulously crafted for optimal performance. With a resistance of 57.6 Ω and a tolerance of .1%, it offers reliable and accurate operation. This surface mount resistor has a power rating of .063 W and is rated for 25 V, making it suitable for a variety of applications. Its compact dimensions of 1 x .5 x .3 mm and solder termination ensure easy integration onto PCBs. Trust in its 10PPM stability and high-quality construction for consistent performance in your electronic designs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879125-6
Size Code:0402
Power Rating:.063 W
Termination Type:Solder
Resistance:57.6 Ω
Rated Voltage:25 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .3 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1-1879125-6
Number of Resistors:1
Resistance Range:Up to 1kΩ Ω
Product Type:Fixed Resistor
Temperature Coefficient:±10 ppm/°C
Part Alias:1-1879125-6

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: