1-1879125-7
RN 0402 57R6 0.1% 10PPM 1K RL
Enhance your circuitry with this precision resistor, boasting a resistance of 57.6 ohms with a tolerance of 0.1%. Designed for surface mount applications, it guarantees seamless integration with dimensions of 1 x 0.5 x 0.3 mm. Operating at a power rating of 0.063 W and a rated voltage of 25 V, it ensures reliable performance. Crafted with a thin film element, it offers high accuracy with a low temperature coefficient of 10PPM. Ideal for various electronic projects, this resistor is a crucial component in achieving optimal circuit functionality.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-1879125-7 |
Size Code: | 0402 |
Power Rating: | .063 W |
Termination Type: | Solder |
Resistance: | 57.6 Ω |
Rated Voltage: | 25 V |
Mounting Style: | Surface Mount |
Dimensions: | 1 x .5 x .3 mm |
Product: | Surface Mount Resistors |
Product Type: | Precision Resistor |
Element Type: | Thin Film |
Tolerance: | .1% |
Number of Terminations: | 2 |
SKU: | AMP1-1879125-7 |
series: | Holswothy RN73 |
Number of Resistors: | 1 |
Resistance Range: | Up to 1kΩ Ω |
Product Type: | Fixed Resistor |
Temperature Coefficient: | ±10 ppm/°C |
Part Alias: | 1-1879125-7 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |