1-1879125-9

RN 0402 59R 0.1% 10PPM CUT LENGTH

Enhance your circuitry with our precision RN 0402 59Ω resistor, designed for optimal performance in surface mount applications. With a power rating of .063W and a tolerance of .1%, this thin film resistor guarantees accuracy and reliability in your electronic devices. The 25V rated voltage and solder termination ensure seamless integration, while the compact 1 x .5 x .3mm dimensions make it ideal for space-constrained designs. Trust in our Surface Mount Resistors for consistent and high-quality results in your projects.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879125-9
Size Code:0402
Power Rating:.063 W
Termination Type:Solder
Resistance:59 Ω
Rated Voltage:25 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .3 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1-1879125-9
Number of Resistors:1
Resistance Range:Up to 1kΩ Ω
Product Type:Fixed Resistor
Temperature Coefficient:±10 ppm/°C
Part Alias:1-1879125-9

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: