1-1879126-0
RN 0402 121R 0.1% 10PPM CUT LENGTH
Enhance precision in your electronic projects with our RN 0402 121Ω 0.1% 10PPM CUT LENGTH resistor. Measuring just 1 x .5 x .3 mm, this surface mount component boasts a power rating of .063 W and a rated voltage of 25 V, making it ideal for compact applications where accuracy is paramount. With thin film technology ensuring reliability, and solder termination for easy installation, it's a must-have for any engineer seeking high-performance circuitry. Compliance with RoHS regulations further underscores its quality and environmental responsibility. Trust in our Surface Mount Resistors for seamless integration and impeccable results in your designs.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-1879126-0 |
Size Code: | 0402 |
Power Rating: | .063 W |
Termination Type: | Solder |
Resistance: | 121 Ω |
Rated Voltage: | 25 V |
Mounting Style: | Surface Mount |
Dimensions: | 1 x .5 x .3 mm |
Product: | Surface Mount Resistors |
Product Type: | Precision Resistor |
Element Type: | Thin Film |
Tolerance: | .1% |
Number of Terminations: | 2 |
SKU: | AMP1-1879126-0 |
Number of Resistors: | 1 |
Resistance Range: | Up to 1kΩ Ω |
Product Type: | Fixed Resistor |
Temperature Coefficient: | ±10 ppm/°C |
Part Alias: | 1-1879126-0 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |